



AP2138N-1.5TRG1 | |
|---|---|
DigiKey Part Number | AP2138N-1.5TRG1DITR-ND - Tape & Reel (TR) AP2138N-1.5TRG1DICT-ND - Cut Tape (CT) AP2138N-1.5TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2138N-1.5TRG1 |
Description | IC REG LINEAR 1.5V 250MA SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,11880 € | 2,97 € |
| 100 | 0,10170 € | 10,17 € |
| 250 | 0,09344 € | 23,36 € |
| 500 | 0,08848 € | 44,24 € |
| 1.000 | 0,08438 € | 84,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07932 € | 237,96 € |
| 6.000 | 0,07685 € | 461,10 € |
| 9.000 | 0,07560 € | 680,40 € |
| 15.000 | 0,07423 € | 1.113,45 € |
| 21.000 | 0,07343 € | 1.542,03 € |
| 30.000 | 0,07265 € | 2.179,50 € |
| 75.000 | 0,07099 € | 5.324,25 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

