MFR Recommended
Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AP2121AK-2.5TRE1 | |
|---|---|
DigiKey Part Number | 31-AP2121AK-2.5TRE1TR-ND - Tape & Reel (TR) 31-AP2121AK-2.5TRE1CT-ND - Cut Tape (CT) 31-AP2121AK-2.5TRE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2121AK-2.5TRE1 |
Description | IC REG LINEAR 2.5V 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19577 € | 587,31 € |
| 6.000 | 0,19055 € | 1.143,30 € |
| 9.000 | 0,18793 € | 1.691,37 € |
| 15.000 | 0,18503 € | 2.775,45 € |
| 21.000 | 0,18334 € | 3.850,14 € |
| 30.000 | 0,18171 € | 5.451,30 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |







