

AP2120N-3.3TRG1 | |
---|---|
DigiKey Part Number | AP2120N-3.3TRG1DITR-ND - Tape & Reel (TR) AP2120N-3.3TRG1DICT-ND - Cut Tape (CT) AP2120N-3.3TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2120N-3.3TRG1 |
Description | IC REG LINEAR 3.3V 150MA SOT23-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP2120N-3.3TRG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 65dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,08000 € | 0,80 € |
25 | 0,07000 € | 1,75 € |
100 | 0,05920 € | 5,92 € |
250 | 0,05404 € | 13,51 € |
500 | 0,05092 € | 25,46 € |
1.000 | 0,04835 € | 48,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,03841 € | 115,23 € |
6.000 | 0,03732 € | 223,92 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14280 € |