



AP2115M-3.3TRG1 | |
|---|---|
DigiKey Part Number | AP2115M-3.3TRG1DITR-ND - Tape & Reel (TR) AP2115M-3.3TRG1DICT-ND - Cut Tape (CT) AP2115M-3.3TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2115M-3.3TRG1 |
Description | IC REG LINEAR 3.3V 1A 8-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AP2115M-3.3TRG1 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (100Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.75V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,12760 € | 3,19 € |
| 100 | 0,10900 € | 10,90 € |
| 250 | 0,10020 € | 25,05 € |
| 500 | 0,09488 € | 47,44 € |
| 1.000 | 0,09052 € | 90,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08399 € | 335,96 € |
| 8.000 | 0,08156 € | 652,48 € |
| 12.000 | 0,08035 € | 964,20 € |
| 20.000 | 0,07900 € | 1.580,00 € |
| 28.000 | 0,07821 € | 2.189,88 € |
| 40.000 | 0,07745 € | 3.098,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |


