Supervisor Push-Pull, Totem Pole 1 Channel SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1704EWG-7

DigiKey Part Number
AP1704EWGDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP1704EWG-7
Description
IC SUPERVISOR 1 CHANNEL SC59-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-59-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
100ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29453 €883,59 €
6.0000,27531 €1.651,86 €
9.0000,26561 €2.390,49 €
15.0000,25480 €3.822,00 €
21.0000,24845 €5.217,45 €
30.0000,24231 €7.269,30 €
Manufacturers Standard Package
Unit Price without VAT:0,29453 €
Unit Price with VAT:0,35049 €