
AP1702EWG-7 | |
|---|---|
DigiKey Part Number | 31-AP1702EWG-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1702EWG-7 |
Description | IC MPU RESET CIRC 2.93V SC59-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-59-3 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 100ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SC-59-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,00003 € | 0,09 € |
| 6.000 | 0,00002 € | 0,12 € |
| 9.000 | 0,00002 € | 0,18 € |
| 15.000 | 0,00002 € | 0,30 € |
| 21.000 | 0,00002 € | 0,42 € |
| 30.000 | 0,00002 € | 0,60 € |
| 75.000 | 0,00002 € | 1,50 € |
| 150.000 | 0,00001 € | 1,50 € |
| 300.000 | 0,00001 € | 3,00 € |
| Unit Price without VAT: | 0,00003 € |
|---|---|
| Unit Price with VAT: | 0,00004 € |

