
AP1702DWG-7 | |
|---|---|
DigiKey Part Number | AP1702DWGDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1702DWG-7 |
Description | IC SUPERVISOR 1 CHANNEL SC59-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29453 € | 883,59 € |
| 6.000 | 0,27531 € | 1.651,86 € |
| 9.000 | 0,26561 € | 2.390,49 € |
| 15.000 | 0,25480 € | 3.822,00 € |
| 21.000 | 0,24845 € | 5.217,45 € |
| 30.000 | 0,24231 € | 7.269,30 € |
| Unit Price without VAT: | 0,29453 € |
|---|---|
| Unit Price with VAT: | 0,35049 € |

