
AP1686K6TR-G1 | |
|---|---|
DigiKey Part Number | AP1686K6TR-G1DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1686K6TR-G1 |
Description | IC LED DRIVER OFFL SOT23-6 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP1686K6TR-G1 Models |
Category | Voltage - Supply (Min) 3.5V |
Manufacturer Diodes Incorporated | Voltage - Supply (Max) 30V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type AC DC Offline Switcher | Package / Case SOT-23-6 |
Topology Flyback | Supplier Device Package SOT-23-6 |
Internal Switch(s) No | Base Product Number |
Number of Outputs 1 |

