Buck Switching Regulator IC Positive Adjustable 2V 1 Output 1.2A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1635SL-13

DigiKey Part Number
AP1635SL-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP1635SL-13
Description
IC REG BUCK ADJ 1.2A 8SOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2V 1 Output 1.2A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
AP1635SL-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
700kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-25°C ~ 80°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOP
Voltage - Input (Min)
2.2V
Base Product Number
Voltage - Input (Max)
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.