Similar

AP1601M10G-13 | |
|---|---|
DigiKey Part Number | AP1601M10G-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1601M10G-13 |
Description | IC REG BOOST ADJ 1.5A 10MSOP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2V 1 Output 1.5A (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 100kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MSOP |
Voltage - Input (Min) 1.1V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX8569AEUT+T | Analog Devices Inc./Maxim Integrated | 851 | MAX8569AEUT+TCT-ND | 4,56000 € | Similar |


