
AP1539SDPG-13 | |
---|---|
DigiKey Part Number | AP1539SDPGDITR-ND - Tape & Reel (TR) AP1539SDPGDICT-ND - Cut Tape (CT) AP1539SDPGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP1539SDPG-13 |
Description | IC REG BUCK ADJ 4A 8SOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,91000 € | 0,91 € |
10 | 0,65800 € | 6,58 € |
25 | 0,59400 € | 14,85 € |
100 | 0,52390 € | 52,39 € |
250 | 0,49052 € | 122,63 € |
500 | 0,47036 € | 235,18 € |
1.000 | 0,45379 € | 453,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,43630 € | 1.090,75 € |
5.000 | 0,42575 € | 2.128,75 € |
7.500 | 0,42047 € | 3.153,53 € |
12.500 | 0,41462 € | 5.182,75 € |
17.500 | 0,41120 € | 7.196,00 € |
Unit Price without VAT: | 0,91000 € |
---|---|
Unit Price with VAT: | 1,08290 € |