MFR Recommended

AP1533SG-13 | |
|---|---|
DigiKey Part Number | AP1533SG-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1533SG-13 |
Description | IC REG BUCK ADJ 1.8A 8SOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.8A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AP1533SG-13 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 23V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 300kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -25°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 23V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSP5526-S8A | Diodes Incorporated | 1.007 | 31-LSP5526-S8A-ND | 0,64000 € | MFR Recommended |


