
AP1510SG-13 | |
|---|---|
DigiKey Part Number | 31-AP1510SG-13TR-ND - Tape & Reel (TR) 31-AP1510SG-13CT-ND - Cut Tape (CT) 31-AP1510SG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP1510SG-13 |
Description | IC REG BUCK ADJ 3A 8SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AP1510SG-13 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 23V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -25°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 23V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,38300 € | 23,83 € |
| 25 | 2,18840 € | 54,71 € |
| 100 | 1,97360 € | 197,36 € |
| 250 | 1,87128 € | 467,82 € |
| 500 | 1,85430 € | 927,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,70526 € | 4.263,15 € |
| 5.000 | 1,67296 € | 8.364,80 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |

