
AP1509-33SL-13 | |
|---|---|
DigiKey Part Number | AP1509-33SL-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1509-33SL-13 |
Description | IC REG BUCK 3.3V 2A 8SOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AP1509-33SL-13 Models |
Category | Voltage - Input (Max) 22V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 150kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -20°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP |
Voltage - Input (Min) 4.5V | Base Product Number |

