AP1184T5-15L-U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AP1184T5-15L-U
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP1184T5-L-U

DigiKey Part Number
AP1184T5-L-U-ND
Manufacturer
Manufacturer Product Number
AP1184T5-L-U
Description
IC REG LINEAR POS ADJ 4A TO220-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 4A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
AP1184T5-L-U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
0.85V @ 4A
Current - Output
Current - Quiescent (Iq)
25 mA
Current - Supply (Max)
70 mA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.