Similar
Similar



AP1117T33L-U | |
|---|---|
DigiKey Part Number | AP1117T33L-UDI-ND |
Manufacturer | |
Manufacturer Product Number | AP1117T33L-U |
Description | IC REG LINEAR 3.3V 1A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP1117T33L-U Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 60dB (180Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C (TJ) |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 18V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.4V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD1117V33 | STMicroelectronics | 11.789 | 497-1491-5-ND | 0,56000 € | Similar |
| LD1117V33C | STMicroelectronics | 1.052 | 497-1492-5-ND | 0,56000 € | Similar |
| LM1117T-3.3/NOPB | Texas Instruments | 3.398 | LM1117T-3.3/NOPB-ND | 1,41000 € | Similar |



