



AP1086D18L-13 | |
|---|---|
DigiKey Part Number | 31-AP1086D18L-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1086D18L-13 |
Description | IC REG LINEAR 1.8V 1.5A TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP1086D18L-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,00003 € | 0,07 € |
| 5.000 | 0,00002 € | 0,10 € |
| 7.500 | 0,00002 € | 0,15 € |
| 12.500 | 0,00002 € | 0,25 € |
| 17.500 | 0,00002 € | 0,35 € |
| 25.000 | 0,00002 € | 0,50 € |
| 62.500 | 0,00002 € | 1,25 € |
| 125.000 | 0,00001 € | 1,25 € |
| 250.000 | 0,00001 € | 2,50 € |
| Unit Price without VAT: | 0,00003 € |
|---|---|
| Unit Price with VAT: | 0,00004 € |

