



AP1084K25L-13 | |
|---|---|
DigiKey Part Number | AP1084K25LDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1084K25L-13 |
Description | IC REG LINEAR 2.5V 5A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 5A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,60321 € | 482,57 € |
| 1.600 | 0,56099 € | 897,58 € |
| 2.400 | 0,53968 € | 1.295,23 € |
| 4.000 | 0,51592 € | 2.063,68 € |
| 5.600 | 0,50196 € | 2.810,98 € |
| 8.000 | 0,48847 € | 3.907,76 € |
| Unit Price without VAT: | 0,60321 € |
|---|---|
| Unit Price with VAT: | 0,71782 € |

