Similar




AP1084D18L-U | |
|---|---|
DigiKey Part Number | AP1084D18L-U-ND |
Manufacturer | |
Manufacturer Product Number | AP1084D18L-U |
Description | IC REG LINEAR 1.8V 5A TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP1084D18L-U Models |
Category | Voltage Dropout (Max) 1.4V @ 5A |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 10 mA |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 12V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD1117ADT18TR | STMicroelectronics | 3.860 | 497-3453-1-ND | 0,53000 € | Similar |


