SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN431AN-ATRE1

DigiKey Part Number
31-AN431AN-ATRE1TR-ND - Tape & Reel (TR)
31-AN431AN-ATRE1CT-ND - Cut Tape (CT)
31-AN431AN-ATRE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AN431AN-ATRE1
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 100 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.513
Factory Stock: 147.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,19700 €1,97 €
250,17480 €4,37 €
1000,15050 €15,05 €
2500,13896 €34,74 €
5000,13200 €66,00 €
1.0000,12626 €126,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11916 €357,48 €
6.0000,11570 €694,20 €
9.0000,11396 €1.025,64 €
15.0000,11203 €1.680,45 €
21.0000,11091 €2.329,11 €
30.0000,10983 €3.294,90 €
75.0000,10750 €8.062,50 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €