
AM4967RGSTR-G1 | |
|---|---|
DigiKey Part Number | 31-AM4967RGSTR-G1TR-ND - Tape & Reel (TR) 31-AM4967RGSTR-G1CT-ND - Cut Tape (CT) 31-AM4967RGSTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM4967RGSTR-G1 |
Description | IC MOTOR DRIVER 5.5V-16V 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver PWM 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | PWM | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 16V | |
Voltage - Load | - | |
Operating Temperature | -30°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48600 € | 4,86 € |
| 25 | 0,43720 € | 10,93 € |
| 100 | 0,38330 € | 38,33 € |
| 250 | 0,35756 € | 89,39 € |
| 500 | 0,34202 € | 171,01 € |
| 1.000 | 0,32924 € | 329,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,31006 € | 1.240,24 € |
| 8.000 | 0,30293 € | 2.423,44 € |
| 12.000 | 0,29936 € | 3.592,32 € |
| 20.000 | 0,29541 € | 5.908,20 € |
| 28.000 | 0,29310 € | 8.206,80 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

