
AM4951RMMTR-G1 | |
|---|---|
DigiKey Part Number | AM4951RMMTR-G1DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AM4951RMMTR-G1 |
Description | IC MOTOR DRIVER 2.2V-24V 8MSOP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AM4951RMMTR-G1 Models |
Category | Applications Fan Motor Driver |
Manufacturer Diodes Incorporated | Voltage - Supply 2.2V ~ 24V |
Packaging Tape & Reel (TR) | Voltage - Load 2.2V ~ 24V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Configuration Half Bridge (2) | Supplier Device Package 8-MSOP |
Interface Parallel | Base Product Number |
Technology Bipolar |

