Motor Driver Bipolar Parallel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM4951MMTR-G1

DigiKey Part Number
AM4951MMTR-G1DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AM4951MMTR-G1
Description
IC MOTOR DRIVER 2.2V-24V 8MSOP
Customer Reference
Detailed Description
Motor Driver Bipolar Parallel 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AM4951MMTR-G1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Fan Motor Driver
Manufacturer
Diodes Incorporated
Voltage - Supply
2.2V ~ 24V
Packaging
Tape & Reel (TR)
Voltage - Load
2.2V ~ 24V
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C (TA)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Configuration
Half Bridge (2)
Supplier Device Package
8-MSOP
Interface
Parallel
Base Product Number
Technology
Bipolar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.