
ALS6W26A | |
|---|---|
DigiKey Part Number | 31-ALS6W26A-ND |
Manufacturer | |
Manufacturer Product Number | ALS6W26A |
Description | TVS DIODE 26VWM 42.1VC DO218 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 109A Ipp Tvs Diode Surface Mount DO-218 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 4600W (4.6kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 109A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,81163 € | 608,72 € |
| Unit Price without VAT: | 0,81163 € |
|---|---|
| Unit Price with VAT: | 0,96584 € |

