Image for ALS6W22A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS6W22A

DigiKey Part Number
31-ALS6W22A-ND
Manufacturer
Manufacturer Product Number
ALS6W22A
Description
TVS DIODE 22VWM 35.5VC DO218
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
35.5V Clamp 130A Ipp Tvs Diode Surface Mount DO-218
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
130A
Power - Peak Pulse
4600W (4.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7500,74264 €556,98 €
Manufacturers Standard Package
Unit Price without VAT:0,74264 €
Unit Price with VAT:0,88374 €