
AL8890FVBW-13 | |
|---|---|
DigiKey Part Number | 31-AL8890FVBW-13TR-ND - Tape & Reel (TR) 31-AL8890FVBW-13CT-ND - Cut Tape (CT) 31-AL8890FVBW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8890FVBW-13 |
Description | IC LED DVR REG 3.5A UQFN4040 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog Dimming 3.5A U-QFN4040-16/SWP (Type UXB) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 60V |
Manufacturer Diodes Incorporated | Current - Output / Channel 3.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 300kHz ~ 2.5MHz |
Part Status Active | Dimming Analog |
Type DC DC Regulator | Applications LED Lighting |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 105°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case 16-UQFN Exposed Pad |
Voltage - Supply (Min) 3.8V | Supplier Device Package U-QFN4040-16/SWP (Type UXB) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AL88902FVBW-13 | Diodes Incorporated | 2.683 | 31-AL88902FVBW-13CT-ND | 1,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79600 € | 7,96 € |
| 25 | 0,72080 € | 18,02 € |
| 100 | 0,63810 € | 63,81 € |
| 250 | 0,59872 € | 149,68 € |
| 500 | 0,57498 € | 287,49 € |
| 1.000 | 0,55542 € | 555,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54720 € | 1.641,60 € |
| 6.000 | 0,53503 € | 3.210,18 € |
| 9.000 | 0,52893 € | 4.760,37 € |
| 15.000 | 0,52218 € | 7.832,70 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |


