LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming U-DFN3030-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL8866FN-7

DigiKey Part Number
31-AL8866FN-7TR-ND - Tape & Reel (TR)
31-AL8866FN-7CT-ND - Cut Tape (CT)
31-AL8866FN-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL8866FN-7
Description
IC LED DVR CONTROLLER UDFN303010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming U-DFN3030-10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
SEPIC, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.7V
Voltage - Supply (Max)
85V
Voltage - Output
20V
Current - Output / Channel
-
Frequency
400kHz
Dimming
Analog, PWM
Applications
LED Lighting
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
10-UFDFN Exposed Pad
Supplier Device Package
U-DFN3030-10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.470
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,64700 €6,47 €
250,58440 €14,61 €
1000,51540 €51,54 €
2500,48252 €120,63 €
5000,46268 €231,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,45133 €677,00 €
3.0000,43898 €1.316,94 €
4.5000,43280 €1.947,60 €
7.5000,42595 €3.194,62 €
10.5000,42194 €4.430,37 €
15.0000,41809 €6.271,35 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €