New Product
AL8863EV1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL8863EV1

DigiKey Part Number
31-AL8863EV1TR-ND - Tape & Reel (TR)
31-AL8863EV1CT-ND - Cut Tape (CT)
31-AL8863EV1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL8863EV1
Description
LED MV Int Switch
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
AL8863 - 16 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Current - Output / Channel
3A
Outputs and Type
16 Non-Isolated Outputs
Voltage - Output
-
Features
Dimmable
Voltage - Input
5V ~ 60V
Contents
Board(s)
Utilized IC / Part
AL8863
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,28000 €44,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
544,21400 €221,07 €
1044,18300 €441,83 €
1544,16533 €662,48 €
2544,14280 €1.103,57 €
3544,12800 €1.544,48 €
5044,11220 €2.205,61 €
12544,07184 €5.508,98 €
Manufacturers Standard Package
Unit Price without VAT:44,28000 €
Unit Price with VAT:52,69320 €