Parametric Equivalent

AL8860MP-13 | |
|---|---|
DigiKey Part Number | AL8860MP-13DITR-ND - Tape & Reel (TR) AL8860MP-13DICT-ND - Cut Tape (CT) AL8860MP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8860MP-13 |
Description | IC LED DRVR RGLTR PWM 1.5A 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | AL8860MP-13 Models |
Category | Voltage - Output 36V |
Manufacturer Diodes Incorporated | Current - Output / Channel 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Lighting, Signage |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 105°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 8-MSOP-EP |
Voltage - Supply (Max) 40V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AL8860QMP-13 | Diodes Incorporated | 1.523 | AL8860QMP-13DICT-ND | 0,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38100 € | 3,81 € |
| 25 | 0,34160 € | 8,54 € |
| 100 | 0,29800 € | 29,80 € |
| 250 | 0,27724 € | 69,31 € |
| 500 | 0,26474 € | 132,37 € |
| 1.000 | 0,25443 € | 254,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24356 € | 608,90 € |
| 5.000 | 0,23701 € | 1.185,05 € |
| 7.500 | 0,23372 € | 1.752,90 € |
| 12.500 | 0,23009 € | 2.876,12 € |
| 17.500 | 0,22796 € | 3.989,30 € |
| 25.000 | 0,22592 € | 5.648,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |







