
AL8853S-13 | |
|---|---|
DigiKey Part Number | 31-AL8853S-13TR-ND - Tape & Reel (TR) 31-AL8853S-13CT-ND - Cut Tape (CT) 31-AL8853S-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8853S-13 |
Description | IC LED DRIVER CTRLR PWM 8SO |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) PWM Dimming 8-SO (Type TH2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 110kHz ~ 130kHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO (Type TH2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22900 € | 2,29 € |
| 25 | 0,20360 € | 5,09 € |
| 100 | 0,17580 € | 17,58 € |
| 250 | 0,16252 € | 40,63 € |
| 500 | 0,15456 € | 77,28 € |
| 1.000 | 0,14800 € | 148,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13815 € | 552,60 € |
| 8.000 | 0,13449 € | 1.075,92 € |
| 12.000 | 0,13266 € | 1.591,92 € |
| 20.000 | 0,13062 € | 2.612,40 € |
| 28.000 | 0,12944 € | 3.624,32 € |
| 40.000 | 0,12830 € | 5.132,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |


