


AL8841QWT-7 | |
|---|---|
DigiKey Part Number | 31-AL8841QWT-7TR-ND - Tape & Reel (TR) 31-AL8841QWT-7CT-ND - Cut Tape (CT) 31-AL8841QWT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8841QWT-7 |
Description | LED MV INT SWITCH TSOT25 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A TSOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V (Switch) | |
Current - Output / Channel | 1A | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,23760 € | 5,94 € |
| 100 | 0,20590 € | 20,59 € |
| 250 | 0,19076 € | 47,69 € |
| 500 | 0,18168 € | 90,84 € |
| 1.000 | 0,17417 € | 174,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16491 € | 494,73 € |
| 6.000 | 0,16038 € | 962,28 € |
| 9.000 | 0,15810 € | 1.422,90 € |
| 15.000 | 0,15559 € | 2.333,85 € |
| 21.000 | 0,15412 € | 3.236,52 € |
| 30.000 | 0,15270 € | 4.581,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |




