AL8821SP-13 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 7.285
Unit Price: 0,34000 €
Datasheet
LED Driver IC 1 Output AC DC Offline Switcher Step-Up (Boost) Triac Dimming 2A (Switch) 8-SO-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output AC DC Offline Switcher Step-Up (Boost) Triac Dimming 2A (Switch) 8-SO-EP
AL9910A-5SP-13

AL8821SP-13

DigiKey Part Number
AL8821SP-13DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AL8821SP-13
Description
IC LED DRIVER OFFL TRIAC 2A 8SO
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Up (Boost) Triac Dimming 2A (Switch) 8-SO-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
36V
Voltage - Output
36V
Current - Output / Channel
2A (Switch)
Frequency
1MHz
Dimming
Triac
Applications
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SO-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes