


AL5873QT16E-13 | |
|---|---|
DigiKey Part Number | 31-AL5873QT16E-13TR-ND - Tape & Reel (TR) 31-AL5873QT16E-13CT-ND - Cut Tape (CT) 31-AL5873QT16E-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5873QT16E-13 |
Description | IC LED DRV LIN PWM 250MA 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Constant Current Analog, PWM Dimming 250mA 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | AL5873QT16E-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 55V | |
Voltage - Output | - | |
Current - Output / Channel | 250mA | |
Frequency | 200Hz ~ 1kHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,44300 € | 4,43 € |
| 25 | 0,39800 € | 9,95 € |
| 100 | 0,34850 € | 34,85 € |
| 250 | 0,32484 € | 81,21 € |
| 500 | 0,31058 € | 155,29 € |
| 1.000 | 0,29885 € | 298,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28645 € | 716,12 € |
| 5.000 | 0,27898 € | 1.394,90 € |
| 7.500 | 0,27523 € | 2.064,22 € |
| 12.500 | 0,27109 € | 3.388,62 € |
| 17.500 | 0,26866 € | 4.701,55 € |
| 25.000 | 0,26633 € | 6.658,25 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |







