
AL58263EV2 | |
|---|---|
DigiKey Part Number | 31-AL58263EV2-ND |
Manufacturer | |
Manufacturer Product Number | AL58263EV2 |
Description | LED MV Int Switch |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | AL58263 - 16 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 55mA | |
Outputs and Type | 16 Non-Isolated Outputs | |
Voltage - Output | 5V | |
Features | Dimmable | |
Voltage - Input | 3V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | AL58263 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,96000 € | 222,96 € |
| Unit Price without VAT: | 222,96000 € |
|---|---|
| Unit Price with VAT: | 265,32240 € |

