
AL5817MP-13 | |
|---|---|
DigiKey Part Number | AL5817MP-13DITR-ND - Tape & Reel (TR) AL5817MP-13DICT-ND - Cut Tape (CT) AL5817MP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5817MP-13 |
Description | IC LED DRVR LIN PWM 15MA 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 15mA 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 4V | |
Current - Output / Channel | 15mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,29520 € | 7,38 € |
| 100 | 0,25670 € | 25,67 € |
| 250 | 0,23848 € | 59,62 € |
| 500 | 0,22750 € | 113,75 € |
| 1.000 | 0,21846 € | 218,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20891 € | 522,27 € |
| 5.000 | 0,20315 € | 1.015,75 € |
| 7.500 | 0,20027 € | 1.502,03 € |
| 12.500 | 0,19707 € | 2.463,38 € |
| 17.500 | 0,19520 € | 3.416,00 € |
| 25.000 | 0,19341 € | 4.835,25 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |






