
AL5809-120QP1-7 | |
|---|---|
DigiKey Part Number | AL5809-120QP1-7DITR-ND - Tape & Reel (TR) AL5809-120QP1-7DICT-ND - Cut Tape (CT) AL5809-120QP1-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5809-120QP1-7 |
Description | IC LED DRVR LIN PWM 120MA PDI123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 120mA PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | AL5809-120QP1-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 60V | |
Current - Output / Channel | 120mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28800 € | 2,88 € |
| 25 | 0,25760 € | 6,44 € |
| 100 | 0,22360 € | 22,36 € |
| 250 | 0,20740 € | 51,85 € |
| 500 | 0,19764 € | 98,82 € |
| 1.000 | 0,18957 € | 189,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17963 € | 538,89 € |
| 6.000 | 0,17477 € | 1.048,62 € |
| 9.000 | 0,17233 € | 1.550,97 € |
| 15.000 | 0,16963 € | 2.544,45 € |
| 21.000 | 0,16805 € | 3.529,05 € |
| 30.000 | 0,16654 € | 4.996,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

