AL3069 - 4 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL3069EV1

DigiKey Part Number
31-AL3069EV1-ND
Manufacturer
Manufacturer Product Number
AL3069EV1
Description
EVAL BOARD FOR AL3069
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AL3069 - 4 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
120mA
Outputs and Type
4 Non-Isolated Outputs
Voltage - Output
-
Features
Dimmable
Voltage - Input
10V ~ 30V
Contents
Board(s)
Utilized IC / Part
AL3069
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
174,96000 €74,96 €
Manufacturers Standard Package
Unit Price without VAT:74,96000 €
Unit Price with VAT:89,20240 €