


AL1771T16E-13 | |
|---|---|
DigiKey Part Number | AL1771T16E-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AL1771T16E-13 |
Description | IC LED DRVR LIN PWM 1.5A 16TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 1.5A 16-TSSOP-EP |
Datasheet | Datasheet |
Category | Current - Output / Channel 1.5A |
Manufacturer Diodes Incorporated | Frequency 120kHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Obsolete | Applications Lighting |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Min) 6.5V | Supplier Device Package 16-TSSOP-EP |
Voltage - Supply (Max) 30V | Base Product Number |

