
AL1692-20CS7-13 | |
|---|---|
DigiKey Part Number | AL1692-20CS7-13DITR-ND - Tape & Reel (TR) AL1692-20CS7-13DICT-ND - Cut Tape (CT) AL1692-20CS7-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL1692-20CS7-13 |
Description | IC LED DRIVER OFFL TRIAC 2A 7SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming 2A 7-SO |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 20V |
Manufacturer Diodes Incorporated | Current - Output / Channel 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 4kHz |
Part Status Active | Dimming Triac |
Type AC DC Offline Switcher | Operating Temperature -40°C ~ 105°C (TA) |
Topology Flyback, Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Number of Outputs 1 | Supplier Device Package 7-SO |
Voltage - Supply (Min) 8.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,29000 € | 2,90 € |
| 25 | 0,25960 € | 6,49 € |
| 100 | 0,22520 € | 22,52 € |
| 250 | 0,20884 € | 52,21 € |
| 500 | 0,19896 € | 99,48 € |
| 1.000 | 0,19085 € | 190,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17866 € | 714,64 € |
| 8.000 | 0,17413 € | 1.393,04 € |
| 12.000 | 0,17186 € | 2.062,32 € |
| 20.000 | 0,16935 € | 3.387,00 € |
| 28.000 | 0,16788 € | 4.700,64 € |
| 40.000 | 0,16647 € | 6.658,80 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

