MFR Recommended

AL1692-10ES7-13 | |
|---|---|
DigiKey Part Number | AL1692-10ES7-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AL1692-10ES7-13 |
Description | IC LED DRVR OFFL TRIAC 7SO 4K |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming 100mA 7-SO |
Category | Voltage - Supply (Max) 18V |
Manufacturer Diodes Incorporated | Current - Output / Channel 100mA |
Packaging Tape & Reel (TR) | Frequency 200kHz |
Part Status Obsolete | Dimming Triac |
Type AC DC Offline Switcher | Operating Temperature -40°C ~ 105°C (TA) |
Topology Flyback, Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Number of Outputs 1 | Supplier Device Package 7-SO |
Voltage - Supply (Min) 8.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AL1698-20CS7-13 | Diodes Incorporated | 1.565 | 31-AL1698-20CS7-13CT-ND | 0,59000 € | MFR Recommended |


