
AL1676-30AS7-13 | |
|---|---|
DigiKey Part Number | AL1676-30AS7-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AL1676-30AS7-13 |
Description | IC LED DRIVER OFFL 3A 7SO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming 3A 7-SO |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 18V |
Manufacturer Diodes Incorporated | Voltage - Output 300V |
Packaging Tape & Reel (TR) | Current - Output / Channel 3A |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Step-Down (Buck) | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Internal Switch(s) Yes | Supplier Device Package 7-SO |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 8.5V |

