


AL1672-40CSP-13 | |
|---|---|
DigiKey Part Number | AL1672-40CSP-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AL1672-40CSP-13 |
Description | IC LED DRIVER OFFL PWM 4A 8SO 4K |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Buck Analog, PWM Dimming 4A 8-SO-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | AC DC Offline Switcher | |
Topology | Buck | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 7V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 600V | |
Current - Output / Channel | 4A | |
Frequency | 120kHz ~ 230kHz | |
Dimming | Analog, PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |

