
AH5773-FDC-7 | |
|---|---|
DigiKey Part Number | AH5773-FDC-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AH5773-FDC-7 |
Description | IC MOTOR DVR 1PH W/HALL 6UDFN |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM U-DFN2030-6 (Type C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 2.4V ~ 18V | |
Voltage - Load | 2.4V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2030-6 (Type C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30665 € | 919,95 € |
| 6.000 | 0,29132 € | 1.747,92 € |
| 15.000 | 0,28037 € | 4.205,55 € |
| 30.000 | 0,27161 € | 8.148,30 € |
| Unit Price without VAT: | 0,30665 € |
|---|---|
| Unit Price with VAT: | 0,36491 € |

