


AH4930Q-W6-7 | |
|---|---|
DigiKey Part Number | 31-AH4930Q-W6-7TR-ND - Tape & Reel (TR) 31-AH4930Q-W6-7CT-ND - Cut Tape (CT) 31-AH4930Q-W6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH4930Q-W6-7 |
Description | SEN HALL EFFECT ANLG VOLT SOT-26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-26 (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±130mT | |
Voltage - Supply | 2.8V ~ 5.5V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | 12 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | - | |
Supplier Device Package | SOT-26 (Type A1) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 5 | 0,50800 € | 2,54 € |
| 10 | 0,48200 € | 4,82 € |
| 25 | 0,45000 € | 11,25 € |
| 50 | 0,42840 € | 21,42 € |
| 100 | 0,40850 € | 40,85 € |
| 500 | 0,36878 € | 184,39 € |
| 1.000 | 0,35401 € | 354,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33309 € | 999,27 € |
| 6.000 | 0,32129 € | 1.927,74 € |
| 9.000 | 0,31486 € | 2.833,74 € |
| 15.000 | 0,30720 € | 4.608,00 € |
| 21.000 | 0,30241 € | 6.350,61 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |


