
AH373-SA-7 | |
|---|---|
DigiKey Part Number | AH373-SA-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AH373-SA-7 |
Description | MAGNETIC SWITCH LATCH SOT23 |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 2.2V ~ 20V |
Mfr | Current - Supply (Max) 4mA |
Packaging Tape & Reel (TR) | Current - Output (Max) 25mA |
Part Status Obsolete | Output Type Open Drain |
Function Latch | Features Temperature Compensated |
Technology | Operating Temperature -40°C ~ 125°C (TA) |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 6mT Trip, -6mT Release | Supplier Device Package SOT-23-3 |
Test Condition 25°C | Package / Case TO-236-3, SC-59, SOT-23-3 |

