SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3712Q-SA-7

DigiKey Part Number
31-AH3712Q-SA-7TR-ND - Tape & Reel (TR)
31-AH3712Q-SA-7CT-ND - Cut Tape (CT)
31-AH3712Q-SA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH3712Q-SA-7
Description
HALL LATCH SWITCH SSOT23 T&R 3K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
North Pole, South Pole
Sensing Range
4mT Trip, -4mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3V ~ 27V
Current - Supply (Max)
3.8mA
Current - Output (Max)
60mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.722
Factory Stock: 618.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
50,34400 €1,72 €
100,32600 €3,26 €
250,30320 €7,58 €
500,28800 €14,40 €
1000,27410 €27,41 €
5000,24624 €123,12 €
1.0000,23589 €235,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22125 €663,75 €
6.0000,21300 €1.278,00 €
9.0000,20849 €1.876,41 €
15.0000,20313 €3.046,95 €
21.0000,19979 €4.195,59 €
30.0000,19639 €5.891,70 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €