
AH3524Q-SA-7 | |
|---|---|
DigiKey Part Number | 31-AH3524Q-SA-7TR-ND - Tape & Reel (TR) 31-AH3524Q-SA-7CT-ND - Cut Tape (CT) 31-AH3524Q-SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3524Q-SA-7 |
Description | HALL OMNIPOLAR SWITCH SSOT23 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±6mT Trip, ±1mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 3mA | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,31600 € | 1,58 € |
| 10 | 0,29800 € | 2,98 € |
| 25 | 0,27760 € | 6,94 € |
| 50 | 0,26380 € | 13,19 € |
| 100 | 0,25090 € | 25,09 € |
| 500 | 0,22514 € | 112,57 € |
| 1.000 | 0,21557 € | 215,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20204 € | 606,12 € |
| 6.000 | 0,19442 € | 1.166,52 € |
| 9.000 | 0,19026 € | 1.712,34 € |
| 15.000 | 0,18531 € | 2.779,65 € |
| 21.000 | 0,18222 € | 3.826,62 € |
| 30.000 | 0,17908 € | 5.372,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

