AH1815-P-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3524Q-P-A

DigiKey Part Number
31-AH3524Q-P-ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AH3524Q-P-A
Description
HALL OMNIPOLAR SWITCH SIP-3 AMMO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±6mT Trip, ±1mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3V ~ 28V
Current - Supply (Max)
3mA
Current - Output (Max)
30mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C
Mounting Type
Through Hole
Supplier Device Package
3-SIP
Package / Case
3-SIP, Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 16.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
4.0000,24122 €964,88 €
Manufacturers Standard Package
Unit Price without VAT:0,24122 €
Unit Price with VAT:0,28705 €