
AH3522Q-P-A | |
|---|---|
DigiKey Part Number | 31-AH3522Q-P-ACT-ND - Cut Tape (CT) 31-AH3522Q-P-ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AH3522Q-P-A |
Description | MAGNETIC SWITCH OMNIPOLAR 3SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 3mT Trip, -2.5mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 55mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SIP, Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32500 € | 3,25 € |
| 25 | 0,29040 € | 7,26 € |
| 100 | 0,25260 € | 25,26 € |
| 250 | 0,23464 € | 58,66 € |
| 500 | 0,22378 € | 111,89 € |
| 1.000 | 0,21485 € | 214,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20146 € | 805,84 € |
| 8.000 | 0,19648 € | 1.571,84 € |
| 12.000 | 0,19398 € | 2.327,76 € |
| 20.000 | 0,19122 € | 3.824,40 € |
| 28.000 | 0,18960 € | 5.308,80 € |
| 40.000 | 0,18805 € | 7.522,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

