
AH3522-SA-7 | |
|---|---|
DigiKey Part Number | 31-AH3522-SA-7TR-ND - Tape & Reel (TR) 31-AH3522-SA-7CT-ND - Cut Tape (CT) 31-AH3522-SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3522-SA-7 |
Description | MAG SWITCH OMNIPOLAR SOT23 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 3mT Trip, -2.5mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 55mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,19480 € | 4,87 € |
| 100 | 0,16810 € | 16,81 € |
| 250 | 0,15540 € | 38,85 € |
| 500 | 0,14774 € | 73,87 € |
| 1.000 | 0,14144 € | 141,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13365 € | 400,95 € |
| 6.000 | 0,12984 € | 779,04 € |
| 9.000 | 0,12793 € | 1.151,37 € |
| 15.000 | 0,12581 € | 1.887,15 € |
| 21.000 | 0,12457 € | 2.615,97 € |
| 30.000 | 0,12338 € | 3.701,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


